
NTMFS4926NT1G | |
|---|---|
DigiKey Part Number | NTMFS4926NT1GOSTR-ND - Tape & Reel (TR) NTMFS4926NT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4926NT1G |
Description | MOSFET N-CH 30V 9A/44A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 44A (Tc) 920mW (Ta), 21.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4926NT1G Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1004 pF @ 15 V |
FET Type | Power Dissipation (Max) 920mW (Ta), 21.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,29400 € | 29,40 € |
| 500 | 0,22540 € | 112,70 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

