
NTMFS4925NET3G | |
|---|---|
DigiKey Part Number | 488-NTMFS4925NET3G-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4925NET3G |
Description | POWER MOSFET 30V 48A 6.0 MOHM SI |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.7A (Ta), 48A (Tc) 920mW (Ta), 23.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1264 pF @ 15 V |
FET Type | Power Dissipation (Max) 920mW (Ta), 23.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 10V | Base Product Number |

