N-Channel 30 V 13.2A (Ta), 117A (Tc) 930mW (Ta), 73.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4898NFT3G

DigiKey Part Number
NTMFS4898NFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4898NFT3G
Description
MOSFET N-CH 30V 13.2A/117A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 13.2A (Ta), 117A (Tc) 930mW (Ta), 73.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3233 pF @ 12 V
FET Type
Power Dissipation (Max)
930mW (Ta), 73.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.671 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.671In Stock
Ships from Rochester Electronics, LLC