N-Channel 30 V 17A (Ta), 171A (Tc) 950mW (Ta), 96.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4897NFT3G

DigiKey Part Number
NTMFS4897NFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4897NFT3G
Description
MOSFET N-CH 30V 17A/171A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 171A (Tc) 950mW (Ta), 96.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
83.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5660 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta), 96.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.