N-Channel 30 V 16A (Ta), 155A (Tc) 900mW (Ta), 86.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4852NT1G

DigiKey Part Number
NTMFS4852NT1GOSTR-ND - Tape & Reel (TR)
NTMFS4852NT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTMFS4852NT1G
Description
MOSFET N-CH 30V 16A/155A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 155A (Tc) 900mW (Ta), 86.2W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4970 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta), 86.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,17000 €11,70 €
1000,79390 €79,39 €
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €