NTMFS4847NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 190
Unit Price: 1,14000 €
Datasheet
N-Channel 30 V 11.5A (Ta), 85A (Tc) 880mW (Ta), 48.4W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4847NT1G

DigiKey Part Number
NTMFS4847NT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4847NT1G
Description
MOSFET N-CH 30V 11.5A/85A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 11.5A (Ta), 85A (Tc) 880mW (Ta), 48.4W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2614 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
880mW (Ta), 48.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9.000In Stock
Ships from Rochester Electronics, LLC