N-Channel 30 V 9.5A (Ta), 64A (Tc) 870mW (Ta), 42.4W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4839NHT3G

DigiKey Part Number
NTMFS4839NHT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4839NHT3G
Description
MOSFET N-CH 30V 9.5A/64A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta), 64A (Tc) 870mW (Ta), 42.4W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
43.5 nC @ 11.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2354 pF @ 12 V
FET Type
Power Dissipation (Max)
870mW (Ta), 42.4W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC