
NTMFS4837NHT1G | |
|---|---|
DigiKey Part Number | 2156-NTMFS4837NHT1G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTMFS4837NHT1G |
Description | MOSFET N-CH 30V 10.2A/75A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.2A (Ta), 75A (Tc) 880mW (Ta), 48W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4837NHT1G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.8 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3016 pF @ 12 V |
FET Type | Power Dissipation (Max) 880mW (Ta), 48W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 524 | 0,48832 € | 255,88 € |
| Unit Price without VAT: | 0,48832 € |
|---|---|
| Unit Price with VAT: | 0,58110 € |

