NTMFS4121NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 84
Unit Price: 1,06000 €
Datasheet
N-Channel 30 V 11A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4121NT1G

DigiKey Part Number
NTMFS4121NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4121NT1G
Description
MOSFET N-CH 30V 11A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 24 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.25mOhm @ 24A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN5R0-30YL,115Nexperia USA Inc.841727-4168-1-ND1,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable