NTMFS4119NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 35.219
Unit Price: 1,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.300
Unit Price: 0,35810 €
Datasheet
N-Channel 30 V 11A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4119NT1G

DigiKey Part Number
NTMFS4119NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4119NT1G
Description
MOSFET N-CH 30V 11A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 900mW (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.358 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.358In Stock
Ships from Rochester Electronics, LLC