
NTMFS1D3N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS1D3N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D3N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS1D3N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D3N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 195A (Tc) 90W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2459 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,71630 € | 71,63 € |
| 500 | 0,56796 € | 283,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49593 € | 743,89 € |
| 3.000 | 0,45967 € | 1.379,01 € |
| 4.500 | 0,44120 € | 1.985,40 € |
| 7.500 | 0,43185 € | 3.238,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


