
NTMFS0D7N03CGT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D7N03CGT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D7N03CGT1GCT-ND - Cut Tape (CT) 488-NTMFS0D7N03CGT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D7N03CGT1G |
Description | MOSFET N-CH 30V 59A/409A 5DFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 59A (Ta), 409A (Tc) 4W (Ta), 187W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.65mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,08800 € | 20,88 € |
| 100 | 1,45530 € | 145,53 € |
| 500 | 1,18506 € | 592,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98509 € | 1.477,63 € |
| 3.000 | 0,96280 € | 2.888,40 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



