
NTMFS0D5N03CT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D5N03CT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D5N03CT1GCT-ND - Cut Tape (CT) 488-NTMFS0D5N03CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D5N03CT1G |
Description | MOSFET, POWER, SINGLE N-CHANNEL, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Ta), 464A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 330µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 178 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.52mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4.604 | 559-RJK0346DPA-01#J0BCT-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68500 € | 16,85 € |
| 100 | 1,16070 € | 116,07 € |
| 500 | 0,93684 € | 468,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,77408 € | 1.161,12 € |
| 3.000 | 0,72985 € | 2.189,55 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


