
NTMFS002N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS002N10MCLT1GTR-ND - Tape & Reel (TR) 488-NTMFS002N10MCLT1GCT-ND - Cut Tape (CT) 488-NTMFS002N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS002N10MCLT1G |
Description | PTNG 100V LL SO8FL HE |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 22A (Ta), 175A (Tc) 3W (Ta), 189W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS002N10MCLT1G Models |
Category | Vgs(th) (Max) @ Id 3V @ 351µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 189W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,68500 € | 26,85 € |
| 100 | 1,90000 € | 190,00 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,33859 € | 2.007,88 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |


