Image for NTMFD5C466NT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD5C466NT1G

DigiKey Part Number
488-NTMFD5C466NT1GTR-ND - Tape & Reel (TR)
488-NTMFD5C466NT1GCT-ND - Cut Tape (CT)
488-NTMFD5C466NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD5C466NT1G
Description
MOSFET 40V S08FL DUAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
-
FET Feature
-
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.718
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,76000 €7,60 €
1000,50230 €50,23 €
5000,39158 €195,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,31566 €473,49 €
3.0000,29033 €870,99 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €