
NTMFD5877NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5877NLT1G-ND |
Manufacturer | |
Manufacturer Product Number | NTMFD5877NLT1G |
Description | POWER MOSFET, DUAL N-CHANNEL, LO |
Customer Reference | |
Detailed Description | Mosfet Array 60V 17A (Ta) 3.2W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta) | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 25V | |
Power - Max | 3.2W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) |

