MFR Recommended



NTMFD5875NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5875NLT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFD5875NLT1G |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Ta), 22A (Tc) 3.2W (Ta), 32W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 5.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 540pF @ 25V |
Part Status Obsolete | Power - Max 3.2W (Ta), 32W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 22A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFD030N06CT1G | onsemi | 1.345 | 488-NTMFD030N06CT1GCT-ND | 1,49000 € | MFR Recommended |


