NTMFD4C87NT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.512
Unit Price: 2,60000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.954
Unit Price: 1,49000 €
Datasheet
Mosfet Array 30V 11.7A, 14.9A 1.1W Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD4C87NT3G

DigiKey Part Number
NTMFD4C87NT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFD4C87NT3G
Description
MOSFET 2N-CH 30V 11.7A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 11.7A, 14.9A 1.1W Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
11.7A, 14.9A
Rds On (Max) @ Id, Vgs
5.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1252pF @ 15V
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable