Parametric Equivalent

NTMFD4C20NT3G | |
|---|---|
DigiKey Part Number | NTMFD4C20NT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFD4C20NT3G |
Description | MOSFET 2N-CH 30V 9.1A/13.7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.1A, 13.7A 1.09W, 1.15W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFD4C20NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.1A, 13.7A | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 970pF @ 15V | |
Power - Max | 1.09W, 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) | |
Base Product Number |


