Similar

NTMFD4902NFT1G | |
|---|---|
DigiKey Part Number | NTMFD4902NFT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFD4902NFT1G |
Description | MOSFET 2N-CH 30V 10.3A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.3A, 13.3A 1.1W, 1.16W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 9.7nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1150pF @ 15V |
Part Status Obsolete | Power - Max 1.1W, 1.16W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual), Schottky | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Current - Continuous Drain (Id) @ 25°C 10.3A, 13.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD87334Q3DT | Texas Instruments | 798 | 296-42468-1-ND | 1,46000 € | Similar |


