Mosfet Array 25V 13A (Ta), 74A (Tc), 24A (Ta), 155A (Tc) 960mW (Ta), 1W (Ta) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD1D4N02P1E

DigiKey Part Number
488-NTMFD1D4N02P1ETR-ND - Tape & Reel (TR)
488-NTMFD1D4N02P1ECT-ND - Cut Tape (CT)
488-NTMFD1D4N02P1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD1D4N02P1E
Description
MOSFET 2N-CH 25V 13A 8PQFN
Customer Reference
Detailed Description
Mosfet Array 25V 13A (Ta), 74A (Tc), 24A (Ta), 155A (Tc) 960mW (Ta), 1W (Ta) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 74A (Tc), 24A (Ta), 155A (Tc)
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V, 1.1mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA, 2V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
7.2nC @ 4.5V, 21.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1180pF @ 13V, 3603pF @ 13V
Power - Max
960mW (Ta), 1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.056
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 08.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,79000 €17,90 €
1001,24190 €124,19 €
5001,06026 €530,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €