Mosfet Array 25V 14A (Ta), 75A (Tc), 27A (Ta), 178A (Tc) 960mW (Ta), 27W (Tc), 1W (Ta), 44W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFD1D1N02X

DigiKey Part Number
488-NTMFD1D1N02XTR-ND - Tape & Reel (TR)
488-NTMFD1D1N02XCT-ND - Cut Tape (CT)
488-NTMFD1D1N02XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFD1D1N02X
Description
MOSFET 2N-CH 25V 14A 8PQFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 14A (Ta), 75A (Tc), 27A (Ta), 178A (Tc) 960mW (Ta), 27W (Tc), 1W (Ta), 44W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
14A (Ta), 75A (Tc), 27A (Ta), 178A (Tc)
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V, 0.87mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
2.1V @ 240µA, 2.1V @ 850µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V, 59nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1080pF @ 12V, 4265pF @ 12V
Power - Max
960mW (Ta), 27W (Tc), 1W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,27500 €22,75 €
1001,59330 €159,33 €
5001,31738 €658,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,07629 €3.228,87 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €