


NTMFD016N06CT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD016N06CT1GTR-ND - Tape & Reel (TR) 488-NTMFD016N06CT1GCT-ND - Cut Tape (CT) 488-NTMFD016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD016N06CT1G |
Description | MOSFET 2N-CH 60V 9A 8DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Ta), 32A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 25µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 489pF @ 30V |
Part Status Active | Power - Max 3.1W (Ta), 36W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 32A (Tc) | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Rds On (Max) @ Id, Vgs 16.3mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N06QDK-E1-AY | Renesas Electronics Corporation | 2.460 | 559-NP30N06QDK-E1-AYCT-ND | 2,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18200 € | 11,82 € |
| 100 | 0,79920 € | 79,92 € |
| 500 | 0,63516 € | 317,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51921 € | 778,81 € |
| 3.000 | 0,48177 € | 1.445,31 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

