
NTMFC013NP10M5L | |
|---|---|
DigiKey Part Number | 488-NTMFC013NP10M5LTR-ND - Tape & Reel (TR) 488-NTMFC013NP10M5LCT-ND - Cut Tape (CT) 488-NTMFC013NP10M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFC013NP10M5L |
Description | MOSFET N/P-CH 100V 9A 8WDFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 9A (Ta), 60A (Tc), 5A (Ta), 36A (Tc) 2.7W (Ta), 102W (Tc) Surface Mount 8-WDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 60A (Tc), 5A (Ta), 36A (Tc) | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 8.5A, 10V, 36mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 158µA, 4V @ 158µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 4.5V, 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1345pF @ 50V, 2443pF @ 50V | |
Power - Max | 2.7W (Ta), 102W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-WDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,12400 € | 21,24 € |
| 100 | 1,48320 € | 148,32 € |
| 500 | 1,20984 € | 604,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98843 € | 2.965,29 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


