Direct

NTMD6N02R2 | |
|---|---|
DigiKey Part Number | NTMD6N02R2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMD6N02R2 |
Description | MOSFET 2N-CH 20V 3.92A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.92A 730mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6N02R2 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 16V |
Part Status Obsolete | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.92A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMD6N02R2G | onsemi | 3.415 | NTMD6N02R2GOSCT-ND | 1,16000 € | Direct |
| FDS9926A | onsemi | 2 | FDS9926ACT-ND | 0,99000 € | Similar |



