
NTMD6601NR2G | |
|---|---|
DigiKey Part Number | NTMD6601NR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMD6601NR2G |
Description | MOSFET 2N-CH 80V 1.1A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 80V 1.1A 600mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6601NR2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400pF @ 25V |
Part Status Obsolete | Power - Max 600mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 1.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 215mOhm @ 2.2A, 10V |

