N-Channel 30 V 3.3A (Ta) 770mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD4884NFR2G

DigiKey Part Number
NTMD4884NFR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMD4884NFR2G
Description
MOSFET N-CH 30V 3.3A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 3.3A (Ta) 770mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD4884NFR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
770mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
48mOhm @ 4A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 43.322 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

43.322In Stock
Ships from Rochester Electronics, LLC