
NTMD4820NR2G | |
|---|---|
DigiKey Part Number | 2156-NTMD4820NR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTMD4820NR2G |
Description | MOSFET 2N-CH 30V 4.9A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A 750mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD4820NR2G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 7.7nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 940pF @ 15V |
Part Status Active | Power - Max 750mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4.9A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 562 | 0,45044 € | 253,15 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

