Mosfet Array 80V 2.3A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD3N08LR2

DigiKey Part Number
2156-NTMD3N08LR2-ND
Manufacturer
Manufacturer Product Number
NTMD3N08LR2
Description
MOSFET 2N-CH 80V 2.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 80V 2.3A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
2.3A
Rds On (Max) @ Id, Vgs
215mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
480pF @ 25V
Power - Max
3.1W
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.210
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8650,30121 €260,55 €
Unit Price without VAT:0,30121 €
Unit Price with VAT:0,35844 €