Similar

NTMD2P01R2G | |
|---|---|
DigiKey Part Number | NTMD2P01R2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMD2P01R2G |
Description | MOSFET 2P-CH 16V 2.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 16V 2.3A 710mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD2P01R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 16V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 750pF @ 16V | |
Power - Max | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


