
NTMD2C02R2SG | |
|---|---|
DigiKey Part Number | NTMD2C02R2SG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMD2C02R2SG |
Description | MOSFET N/P-CH 20V 5.2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A, 3.4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD2C02R2SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A, 3.4A | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

