P-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUS4195PZTAG

DigiKey Part Number
NTLUS4195PZTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLUS4195PZTAG
Description
MOSFET P-CH 30V 2A 6UDFN
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount 6-UDFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 15 V
FET Type
Power Dissipation (Max)
600mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-UDFN (1.6x1.6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC