
NTLUS3A39PZTAG | |
|---|---|
DigiKey Part Number | 2156-NTLUS3A39PZTAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTLUS3A39PZTAG |
Description | MOSFET P-CH 20V 3.4A 6UDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 600mW (Ta) Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NTLUS3A39PZTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 534 | 0,48193 € | 257,35 € |
| Unit Price without VAT: | 0,48193 € |
|---|---|
| Unit Price with VAT: | 0,57350 € |

