Mosfet Array 20V 2.8A 500mW Surface Mount 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLUD3A50PZTAG

DigiKey Part Number
NTLUD3A50PZTAGOSTR-ND - Tape & Reel (TR)
NTLUD3A50PZTAGOSCT-ND - Cut Tape (CT)
NTLUD3A50PZTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTLUD3A50PZTAG
Description
MOSFET 2P-CH 20V 2.8A 6UDFN
Customer Reference
Detailed Description
Mosfet Array 20V 2.8A 500mW Surface Mount 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NTLUD3A50PZTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.8A
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
920pF @ 15V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-UDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74500 €7,45 €
1000,49370 €49,37 €
Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74500 €7,45 €
1000,49370 €49,37 €
5000,38566 €192,83 €
1.0000,35088 €350,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €