
NTLUD3A260PZTAG | |
|---|---|
DigiKey Part Number | NTLUD3A260PZTAGOSTR-ND - Tape & Reel (TR) NTLUD3A260PZTAGOSCT-ND - Cut Tape (CT) NTLUD3A260PZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLUD3A260PZTAG |
Description | MOSFET 2P-CH 20V 1.3A 6UDFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A 500mW Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 300pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15231 € | 456,93 € |
| 6.000 | 0,14457 € | 867,42 € |
| 9.000 | 0,13424 € | 1.208,16 € |
| 30.000 | 0,13114 € | 3.934,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


