
NTLLD4951NFTWG | |
|---|---|
DigiKey Part Number | NTLLD4951NFTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTLLD4951NFTWG |
Description | MOSFET 2N-CH 30V 5.5A/6.3A 8WDFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3) |
EDA/CAD Models | NTLLD4951NFTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A, 6.3A | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 605pF @ 15V | |
Power - Max | 800mW, 810mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |


