Mosfet Array 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLLD4901NFTWG

DigiKey Part Number
NTLLD4901NFTWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLLD4901NFTWG
Description
MOSFET 2N-CH 30V 5.5A/6.3A 8WDFN
Customer Reference
Detailed Description
Mosfet Array 30V 5.5A, 6.3A 800mW, 810mW Surface Mount 8-WDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NTLLD4901NFTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5.5A, 6.3A
Rds On (Max) @ Id, Vgs
17.4mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
605pF @ 15V
Power - Max
800mW, 810mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.