N-Channel 30 V 9.5A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS4D9N03HTAG

DigiKey Part Number
488-NTLJS4D9N03HTAGTR-ND - Tape & Reel (TR)
488-NTLJS4D9N03HTAGCT-ND - Cut Tape (CT)
488-NTLJS4D9N03HTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTLJS4D9N03HTAG
Description
MOSFET N-CH 30V 9.5A 6PQFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.5A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.850 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32903 €987,09 €
6.0000,30554 €1.833,24 €
9.0000,29357 €2.642,13 €
15.0000,29217 €4.382,55 €
Manufacturers Standard Package
Unit Price without VAT:0,32903 €
Unit Price with VAT:0,39155 €

Other Suppliers on DigiKey

6.850In Stock
Ships from Flip Electronics