
NTLJS4D9N03HTAG | |
|---|---|
DigiKey Part Number | 488-NTLJS4D9N03HTAGTR-ND - Tape & Reel (TR) 488-NTLJS4D9N03HTAGCT-ND - Cut Tape (CT) 488-NTLJS4D9N03HTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS4D9N03HTAG |
Description | MOSFET N-CH 30V 9.5A 6PQFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32903 € | 987,09 € |
| 6.000 | 0,30554 € | 1.833,24 € |
| 9.000 | 0,29357 € | 2.642,13 € |
| 15.000 | 0,29217 € | 4.382,55 € |
| Unit Price without VAT: | 0,32903 € |
|---|---|
| Unit Price with VAT: | 0,39155 € |

