N-Channel 30 V 10.3A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS3D9N03CTAG

DigiKey Part Number
488-NTLJS3D9N03CTAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJS3D9N03CTAG
Description
MOSFET N-CH 30V 10.3A 6PQFN
Customer Reference
Detailed Description
N-Channel 30 V 10.3A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1565 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.549 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.549In Stock
Ships from Flip Electronics