
NTLJS3A18PZTXG | |
|---|---|
DigiKey Part Number | NTLJS3A18PZTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTLJS3A18PZTXG |
Description | MOSFET P-CH 20V 5A 6WDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJS3A18PZTXG Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2240 pF @ 15 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-WDFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 7A, 4.5V | Base Product Number |

