
NTLJS2103PTBG | |
|---|---|
DigiKey Part Number | NTLJS2103PTBGOSTR-ND - Tape & Reel (TR) NTLJS2103PTBGOSCT-ND - Cut Tape (CT) NTLJS2103PTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS2103PTBG |
Description | MOSFET P-CH 12V 3.5A 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.5A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1157 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,38050 € | 38,05 € |
| 500 | 0,29336 € | 146,68 € |
| 1.000 | 0,26530 € | 265,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21462 € | 643,86 € |
| 6.000 | 0,19784 € | 1.187,04 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

