P-Channel 8 V 3.7A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJS1102PTAG

DigiKey Part Number
NTLJS1102PTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJS1102PTAG
Description
MOSFET P-CH 8V 3.7A 6WDFN
Customer Reference
Detailed Description
P-Channel 8 V 3.7A (Ta) 700mW (Ta) Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
36mOhm @ 6.2A, 4.5V
Vgs(th) (Max) @ Id
720mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
1585 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

36.000In Stock
Ships from Rochester Electronics, LLC