P-Channel 20 V 2.3A (Ta) 710mW (Ta) Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJF3117PT1G

DigiKey Part Number
NTLJF3117PT1GOSTR-ND - Tape & Reel (TR)
NTLJF3117PT1GOSCT-ND - Cut Tape (CT)
NTLJF3117PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTLJF3117PT1G
Description
MOSFET P-CH 20V 2.3A 6WDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.3A (Ta) 710mW (Ta) Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NTLJF3117PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
531 pF @ 10 V
Part Status
Active
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
710mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-WDFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43400 €4,34 €
1000,27990 €27,99 €
5000,21340 €106,70 €
1.0000,19198 €191,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15396 €461,88 €
6.0000,14113 €846,78 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €