
NTLGF3501NT2G | |
|---|---|
DigiKey Part Number | 2156-NTLGF3501NT2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTLGF3501NT2G |
Description | MOSFET N-CH 20V 2.8A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 1.14W (Ta) Surface Mount 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NTLGF3501NT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

