Similar

NTK3142PT5G | |
|---|---|
DigiKey Part Number | NTK3142PT5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTK3142PT5G |
Description | MOSFET P-CH 20V 215MA SOT723 |
Customer Reference | |
Detailed Description | P-Channel 20 V 215mA (Ta) 280mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3142PT5G Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 15.3 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 280mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-723 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 260mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTK3139PT5G | onsemi | 1.110 | NTK3139PT5GOSCT-ND | 0,24000 € | Similar |


