
NTK3043NT1G | |
|---|---|
DigiKey Part Number | NTK3043NT1GOSTR-ND - Tape & Reel (TR) NTK3043NT1GOSCT-ND - Cut Tape (CT) NTK3043NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3043NT1G |
Description | MOSFET N-CH 20V 210MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 210mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3043NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.65V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 11 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08136 € | 40,68 € |
| 1.000 | 0,07203 € | 72,03 € |
| 2.000 | 0,06418 € | 128,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05379 € | 215,16 € |
| 8.000 | 0,04857 € | 388,56 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











