


NTJS3157NT4 | |
|---|---|
DigiKey Part Number | NTJS3157NT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTJS3157NT4 |
Description | MOSFET N-CH 20V 3.2A SC88/SC70-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3157NT4 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-88/SC70-6/SOT-363 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO7408 | Alpha & Omega Semiconductor Inc. | 0 | AO7408-ND | 0,09222 € | Similar |


