


NTJS3151PT2G | |
|---|---|
DigiKey Part Number | 488-NTJS3151PT2GTR-ND - Tape & Reel (TR) 488-NTJS3151PT2GCT-ND - Cut Tape (CT) 488-NTJS3151PT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS3151PT2G |
Description | MOSFET P-CH 12V 2.7A SC88/SC70-6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3151PT2G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 12 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-88/SC70-6/SOT-363 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.3A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJS3151PT1G | onsemi | 2.797 | NTJS3151PT1GOSCT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22180 € | 22,18 € |
| 500 | 0,16764 € | 83,82 € |
| 1.000 | 0,15017 € | 150,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11024 € | 330,72 € |
| 6.000 | 0,10044 € | 602,64 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

