NTJS3151PT2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.797
Unit Price: 0,54000 €
Datasheet
P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJS3151PT2

DigiKey Part Number
NTJS3151PT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTJS3151PT2
Description
MOSFET P-CH 12V 2.7A SC88/SC70-6
Customer Reference
Detailed Description
P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJS3151PT2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 12 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-88/SC70-6/SOT-363
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 3.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTJS3151PT1Gonsemi2.797NTJS3151PT1GOSCT-ND0,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable